
SQJ152ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ152ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ152ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ152ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ152ELP-T1_GE3 |
Description | MOSFET N-CH 40V 123A PPAK SO-8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 123A (Tc) 136W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1633 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM3.46300 | RM34.63 |
| 100 | RM2.29700 | RM229.70 |
| 500 | RM1.79530 | RM897.65 |
| 1,000 | RM1.63388 | RM1,633.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42885 | RM4,286.55 |
| 6,000 | RM1.32565 | RM7,953.90 |
| 9,000 | RM1.27308 | RM11,457.72 |
| 15,000 | RM1.25686 | RM18,852.90 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

