
SIHP054N65E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP054N65E-GE3TR-ND - Tape & Reel (TR) 742-SIHP054N65E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHP054N65E-GE3 |
Description | E SERIES POWER MOSFET TO-220AB, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 312W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 20 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3769 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.11000 | RM37.11 |
| 10 | RM25.46000 | RM254.60 |
| 100 | RM20.51400 | RM2,051.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM16.75978 | RM16,759.78 |
| Unit Price without VAT: | RM37.11000 |
|---|---|
| Unit Price with VAT: | RM40.82100 |

