N-Channel 60 V 67A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ166ELP-T1_GE3

DigiKey Part Number
742-SQJ166ELP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ166ELP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ166ELP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ166ELP-T1_GE3
Description
MOSFET N-CH 50V 50A TO252AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 67A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1903 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
89W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
9.7mOhm @ 20A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.23000RM6.23
10RM3.92400RM39.24
100RM2.60870RM260.87
500RM2.04400RM1,022.00
1,000RM1.86224RM1,862.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.63142RM4,894.26
6,000RM1.51527RM9,091.62
9,000RM1.45609RM13,104.81
15,000RM1.38962RM20,844.30
21,000RM1.35684RM28,493.64
Manufacturers Standard Package
Unit Price without VAT:RM6.23000
Unit Price with VAT:RM6.85300