
VCNL40351X01-GS08 | |
|---|---|
DigiKey Part Number | 751-VCNL40351X01-GS08TR-ND - Tape & Reel (TR) 751-VCNL40351X01-GS08CT-ND - Cut Tape (CT) 751-VCNL40351X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL40351X01-GS08 |
Description | SENSOR OPT 550NM850NMAMB 8 VQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-VQFN Exposed Pad Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-VQFN Exposed Pad Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.27000 | RM8.27 |
| 5 | RM7.35200 | RM36.76 |
| 10 | RM7.00900 | RM70.09 |
| 25 | RM6.59720 | RM164.93 |
| 50 | RM6.31580 | RM315.79 |
| 100 | RM6.05890 | RM605.89 |
| 500 | RM5.54208 | RM2,771.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM5.19912 | RM9,358.42 |
| 3,600 | RM5.03517 | RM18,126.61 |
| 5,400 | RM4.94563 | RM26,706.40 |
| Unit Price without VAT: | RM8.27000 |
|---|---|
| Unit Price with VAT: | RM9.09700 |

