
SQJ868EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ868EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ868EP-T1_GE3CT-ND - Cut Tape (CT) SQJ868EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ868EP-T1_GE3 |
Description | MOSFET N-CH 40V 58A PPAK SO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ868EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.35mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM3.74300 | RM37.43 |
| 100 | RM2.49050 | RM249.05 |
| 500 | RM1.95298 | RM976.49 |
| 1,000 | RM1.78005 | RM1,780.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.56037 | RM4,681.11 |
| 6,000 | RM1.44983 | RM8,698.98 |
| 9,000 | RM1.39427 | RM12,548.43 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |

