P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ459EP-T2_GE3

DigiKey Part Number
742-SQJ459EP-T2_GE3TR-ND - Tape & Reel (TR)
742-SQJ459EP-T2_GE3CT-ND - Cut Tape (CT)
742-SQJ459EP-T2_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ459EP-T2_GE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4586 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8 Dual
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.17000RM7.17
10RM4.56600RM45.66
100RM3.07000RM307.00
500RM2.42798RM1,213.99
1,000RM2.22803RM2,228.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.95931RM5,877.93
6,000RM1.82739RM10,964.34
9,000RM1.82028RM16,382.52
Manufacturers Standard Package
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700