SQJ912AEP-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 21,359
Unit Price: RM6.23000
Datasheet
Mosfet Array 40V 30A 48W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ912AEP-T1_GE3

DigiKey Part Number
SQJ912AEP-T1_GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQJ912AEP-T1_GE3
Description
MOSFET 2N-CH 40V 30A PPAK SO8
Customer Reference
Detailed Description
Mosfet Array 40V 30A 48W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ912AEP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
30A
Rds On (Max) @ Id, Vgs
9.3mOhm @ 9.7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1835pF @ 20V
Power - Max
48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes