
SQJA78EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA78EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA78EP-T1_GE3CT-ND - Cut Tape (CT) SQJA78EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA78EP-T1_GE3 |
Description | MOSFET N-CH 80V 72A PPAK SO-8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 72A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA78EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM6.17800 | RM61.78 |
| 100 | RM4.21860 | RM421.86 |
| 500 | RM3.38052 | RM1,690.26 |
| 1,000 | RM3.32635 | RM3,326.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.76903 | RM8,307.09 |
| 6,000 | RM2.71762 | RM16,305.72 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

