
SI3460DDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3460DDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3460DDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3460DDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3460DDV-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta), 7.9A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 666 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.72600 | RM17.26 |
| 100 | RM1.10520 | RM110.52 |
| 500 | RM0.83796 | RM418.98 |
| 1,000 | RM0.75167 | RM751.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64197 | RM1,925.91 |
| 6,000 | RM0.58668 | RM3,520.08 |
| 9,000 | RM0.55850 | RM5,026.50 |
| 15,000 | RM0.52684 | RM7,902.60 |
| 21,000 | RM0.50809 | RM10,669.89 |
| 30,000 | RM0.48986 | RM14,695.80 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

