


SQJQ148E-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ148E-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ148E-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ148E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ148E-T1_GE3 |
Description | MOSFET N-CH 40V 375A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 375A (Tc) 325W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4930 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 325W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.21000 | RM12.21 |
| 10 | RM7.92700 | RM79.27 |
| 100 | RM5.48720 | RM548.72 |
| 500 | RM4.61516 | RM2,307.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.82878 | RM7,657.56 |
| 4,000 | RM3.77058 | RM15,082.32 |
| Unit Price without VAT: | RM12.21000 |
|---|---|
| Unit Price with VAT: | RM13.43100 |

