


SIHK125N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHK125N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHK125N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHK125N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHK125N60E-T1-GE3 |
Description | E SERIES POWER MOSFET POWERPAK 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 132W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1811 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.72000 | RM23.72 |
| 10 | RM15.88600 | RM158.86 |
| 100 | RM11.44960 | RM1,144.96 |
| 500 | RM11.32096 | RM5,660.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.24915 | RM18,498.30 |
| Unit Price without VAT: | RM23.72000 |
|---|---|
| Unit Price with VAT: | RM26.09200 |

