
SQJQ936E-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ936E-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ936E-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ936E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ936E-T1_GE3 |
Description | MOSFET 2N-CH 40V 100A PPAK8X8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 100A (Tc) 75W (Tc) Surface Mount PowerPAK® 8 x 8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ936E-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600pF @ 25V | |
Power - Max | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 8 x 8 Dual | |
Supplier Device Package | PowerPAK® 8 x 8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 10 | RM9.51500 | RM95.15 |
| 100 | RM6.65580 | RM665.58 |
| 500 | RM5.85642 | RM2,928.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.78464 | RM9,569.28 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |

