
SQM100N04-2M7_GE3 | |
|---|---|
DigiKey Part Number | 742-SQM100N04-2M7_GE3TR-ND - Tape & Reel (TR) 742-SQM100N04-2M7_GE3CT-ND - Cut Tape (CT) 742-SQM100N04-2M7_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM100N04-2M7_GE3 |
Description | MOSFET N-CH 40V 100A TO263 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 157W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SQM100N04-2M7_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 157W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM9.30600 | RM93.06 |
| 100 | RM6.50100 | RM650.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.03538 | RM4,028.30 |
| 1,600 | RM4.69335 | RM7,509.36 |
| 2,400 | RM4.64822 | RM11,155.73 |
| Unit Price without VAT: | RM14.22000 |
|---|---|
| Unit Price with VAT: | RM15.64200 |

