SQM120N03-1M5L_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 8,988
Unit Price: RM9.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM8.84530
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM19.42000
Datasheet
N-Channel 30 V 120A (Tc) 375W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM120N03-1M5L_GE3

DigiKey Part Number
SQM120N03-1M5L_GE3TR-ND - Tape & Reel (TR)
SQM120N03-1M5L_GE3CT-ND - Cut Tape (CT)
SQM120N03-1M5L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM120N03-1M5L_GE3
Description
MOSFET N-CH 30V 120A TO263
Customer Reference
Detailed Description
N-Channel 30 V 120A (Tc) 375W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15605 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes