
SQM120P10_10M1LGE3 | |
|---|---|
DigiKey Part Number | SQM120P10_10M1LGE3TR-ND - Tape & Reel (TR) SQM120P10_10M1LGE3CT-ND - Cut Tape (CT) SQM120P10_10M1LGE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM120P10_10M1LGE3 |
Description | MOSFET P-CH 100V 120A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SQM120P10_10M1LGE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.83000 | RM18.83 |
| 10 | RM12.48200 | RM124.82 |
| 100 | RM8.86850 | RM886.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM7.47163 | RM5,977.30 |
| 1,600 | RM7.00111 | RM11,201.78 |
| 2,400 | RM6.79355 | RM16,304.52 |
| Unit Price without VAT: | RM18.83000 |
|---|---|
| Unit Price with VAT: | RM20.71300 |











