Similar
Similar
Similar
Similar

SQP120N06-06_GE3 | |
|---|---|
DigiKey Part Number | SQP120N06-06_GE3-ND |
Manufacturer | |
Manufacturer Product Number | SQP120N06-06_GE3 |
Description | MOSFET N-CH 60V 119A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 119A (Tc) 175W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SQP120N06-06_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6495 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |







