New Product
N-Channel 40 V 16A (Tc) 39.47W (Tc) Surface Mount PowerPAK® 1212-8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16A (Tc) 39.47W (Tc) Surface Mount PowerPAK® 1212-8W
SQS415ENW-T1_GE3

SQS488CENW-T1_GE3

DigiKey Part Number
742-SQS488CENW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQS488CENW-T1_GE3CT-ND - Cut Tape (CT)
742-SQS488CENW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS488CENW-T1_GE3
Description
N-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Tc) 39.47W (Tc) Surface Mount PowerPAK® 1212-8W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
39.47W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® 1212-8W
Rds On (Max) @ Id, Vgs
7.9mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM2.77800RM27.78
100RM1.81560RM181.56
500RM1.40240RM701.20
1,000RM1.26923RM1,269.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.10003RM3,300.09
6,000RM1.01484RM6,089.04
9,000RM0.97144RM8,742.96
15,000RM0.92268RM13,840.20
21,000RM0.89381RM18,770.01
30,000RM0.86575RM25,972.50
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500