N-Channel 650 V 47A (Tc) 500W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW44N65EF-GE3

DigiKey Part Number
742-SQW44N65EF-GE3-ND
Manufacturer
Manufacturer Product Number
SQW44N65EF-GE3
Description
E SERIES POWER MOSFET WITH FAST
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 47A (Tc) 500W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
73mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
266 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5858 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.32000RM34.32
10RM23.43100RM234.31
480RM15.10596RM7,250.86
Manufacturers Standard Package
Unit Price without VAT:RM34.32000
Unit Price with VAT:RM37.75200