
SUD19P06-60-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD19P06-60-BE3TR-ND - Tape & Reel (TR) 742-SUD19P06-60-BE3CT-ND - Cut Tape (CT) 742-SUD19P06-60-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD19P06-60-BE3 |
Description | MOSFET P-CH 60V 18.3A DPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.3A (Tc) 2.3W (Ta), 38.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 38.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD19P06-60-E3 | Vishay Siliconix | 2,461 | SUD19P06-60-E3CT-ND | RM7.25000 | Parametric Equivalent |
| SUD19P06-60-GE3 | Vishay Siliconix | 95,690 | SUD19P06-60-GE3CT-ND | RM7.25000 | Parametric Equivalent |
| SUD19P06-60L-E3 | Vishay Siliconix | 20,578 | SUD19P06-60L-E3CT-ND | RM7.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.29100 | RM42.91 |
| 100 | RM2.87460 | RM287.46 |
| 500 | RM2.26754 | RM1,133.77 |
| 1,000 | RM2.07216 | RM2,072.16 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

