SUD23N06-31L-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 7,945
Unit Price: RM5.87000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40,912
Unit Price: RM6.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 296
Unit Price: RM8.75000
Datasheet

Similar


Infineon Technologies
In Stock: 11,306
Unit Price: RM5.08000
Datasheet

Similar


Infineon Technologies
In Stock: 29,909
Unit Price: RM4.73000
Datasheet

Similar


Infineon Technologies
In Stock: 32,691
Unit Price: RM6.03000
Datasheet

Similar


STMicroelectronics
In Stock: 4,721
Unit Price: RM6.50000
Datasheet

Similar


STMicroelectronics
In Stock: 11,780
Unit Price: RM5.87000
Datasheet

Similar


STMicroelectronics
In Stock: 6,159
Unit Price: RM7.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM6.03000
Datasheet

Similar


onsemi
In Stock: 2,906
Unit Price: RM4.69000
Datasheet
N-Channel 60 V 23A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD23N06-31L-E3

DigiKey Part Number
SUD23N06-31L-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUD23N06-31L-E3
Description
MOSFET N-CH 60V TO252
Customer Reference
Detailed Description
N-Channel 60 V 23A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes