
SUM50010E-GE3 | |
|---|---|
DigiKey Part Number | 742-SUM50010E-GE3TR-ND - Tape & Reel (TR) 742-SUM50010E-GE3CT-ND - Cut Tape (CT) 742-SUM50010E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM50010E-GE3 |
Description | MOSFET N-CH 60V 150A TO263 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.75mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 212 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10895 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.24000 | RM18.24 |
| 10 | RM12.06400 | RM120.64 |
| 100 | RM8.55450 | RM855.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM6.72288 | RM5,378.30 |
| 1,600 | RM6.50248 | RM10,403.97 |
| Unit Price without VAT: | RM18.24000 |
|---|---|
| Unit Price with VAT: | RM20.06400 |

