
SUP45P03-09-GE3 | |
|---|---|
DigiKey Part Number | SUP45P03-09-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUP45P03-09-GE3 |
Description | MOSFET P-CH 30V 45A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 30 V 45A (Tc) 73.5W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP45P03-09-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |

