
SUM85N15-19-E3 | |
|---|---|
DigiKey Part Number | SUM85N15-19-E3TR-ND - Tape & Reel (TR) SUM85N15-19-E3CT-ND - Cut Tape (CT) SUM85N15-19-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM85N15-19-E3 |
Description | MOSFET N-CH 150V 85A TO263 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 85A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM85N15-19-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.77000 | RM25.77 |
| 10 | RM17.34800 | RM173.48 |
| 100 | RM12.65920 | RM1,265.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM10.34250 | RM8,274.00 |
| Unit Price without VAT: | RM25.77000 |
|---|---|
| Unit Price with VAT: | RM28.34700 |


