SUP60N02-4M5P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 5,342
Unit Price: RM8.67000
Datasheet
N-Channel 20 V 60A (Tc) 3.75W (Ta), 120W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUP60N02-4M5P-E3

DigiKey Part Number
SUP60N02-4M5P-E3-ND
Manufacturer
Manufacturer Product Number
SUP60N02-4M5P-E3
Description
MOSFET N-CH 20V 60A TO220AB
Customer Reference
Detailed Description
N-Channel 20 V 60A (Tc) 3.75W (Ta), 120W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5950 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 120W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes