


SIHB120N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHB120N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB120N60E-GE3 |
Description | MOSFET N-CH 600V 25A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1562 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.76000 | RM23.76 |
| 50 | RM12.55680 | RM627.84 |
| 100 | RM11.47490 | RM1,147.49 |
| 500 | RM9.58074 | RM4,790.37 |
| 1,000 | RM9.27378 | RM9,273.78 |
| Unit Price without VAT: | RM23.76000 |
|---|---|
| Unit Price with VAT: | RM26.13600 |

