
SUP85N15-21-E3 | |
|---|---|
DigiKey Part Number | SUP85N15-21-E3-ND |
Manufacturer | |
Manufacturer Product Number | SUP85N15-21-E3 |
Description | MOSFET N-CH 150V 85A TO220AB |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 85A (Tc) 2.4W (Ta), 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.31000 | RM24.31 |
| 10 | RM16.29600 | RM162.96 |
| 100 | RM11.76370 | RM1,176.37 |
| 500 | RM9.83140 | RM4,915.70 |
| 1,000 | RM9.55450 | RM9,554.50 |
| Unit Price without VAT: | RM24.31000 |
|---|---|
| Unit Price with VAT: | RM26.74100 |

