
157B102MX | |
|---|---|
DigiKey Part Number | SP157P-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | 157B102MX |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 157B102MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.80000 | RM141.80 |
| 10 | RM117.66000 | RM1,176.60 |
| 30 | RM107.54100 | RM3,226.23 |
| 50 | RM103.12240 | RM5,156.12 |
| 100 | RM97.40470 | RM9,740.47 |
| 250 | RM90.31692 | RM22,579.23 |
| Unit Price without VAT: | RM141.80000 |
|---|---|
| Unit Price with VAT: | RM155.98000 |

















