2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157B202MX

DigiKey Part Number
157B202MX-ND
Manufacturer
Manufacturer Product Number
157B202MX
Description
POT 2K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±600ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM106.92300RM5,346.15
Unit Price without VAT:RM106.92300
Unit Price with VAT:RM117.61530