
157B503MX | |
|---|---|
DigiKey Part Number | 157B503MX-ND |
Manufacturer | |
Manufacturer Product Number | 157B503MX |
Description | POT 50K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM106.92300 | RM5,346.15 |
| Unit Price without VAT: | RM106.92300 |
|---|---|
| Unit Price with VAT: | RM117.61530 |














