
249BBHS0XB25102KA | |
|---|---|
DigiKey Part Number | 693-249BBHS0XB25102KA-ND |
Manufacturer | |
Manufacturer Product Number | 249BBHS0XB25102KA |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 295° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.27000 | RM69.27 |
| 10 | RM57.54800 | RM575.48 |
| 25 | RM53.40760 | RM1,335.19 |
| 50 | RM50.46280 | RM2,523.14 |
| 100 | RM47.67200 | RM4,767.20 |
| 250 | RM44.20980 | RM11,052.45 |
| 500 | RM41.75416 | RM20,877.08 |
| Unit Price without VAT: | RM69.27000 |
|---|---|
| Unit Price with VAT: | RM76.19700 |

