1k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

535B1102JC

DigiKey Part Number
535B1102JC-ND
Manufacturer
Manufacturer Product Number
535B1102JC
Description
POT 1K OHM 1.5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
5.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
20ppm/°C
Rotation
1800°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM170.52000RM170.52
10RM141.43000RM1,414.30
30RM129.25300RM3,877.59
50RM123.93900RM6,196.95
100RM117.06250RM11,706.25
250RM108.54196RM27,135.49
Manufacturers Standard Package
Unit Price without VAT:RM170.52000
Unit Price with VAT:RM187.57200