
M43P103KB30T601 | |
|---|---|
DigiKey Part Number | 693-M43P103KB30T601-ND |
Manufacturer | |
Manufacturer Product Number | M43P103KB30T601 |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P103KB30T601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.88000 | RM33.88 |
| 10 | RM28.19100 | RM281.91 |
| 25 | RM26.17280 | RM654.32 |
| 50 | RM24.73460 | RM1,236.73 |
| 100 | RM23.37170 | RM2,337.17 |
| 300 | RM21.35623 | RM6,406.87 |
| 500 | RM20.47688 | RM10,238.44 |
| 1,000 | RM19.33981 | RM19,339.81 |
| Unit Price without VAT: | RM33.88000 |
|---|---|
| Unit Price with VAT: | RM37.26800 |

