
RE139L57D103 | |
|---|---|
DigiKey Part Number | 716-RE139L57D103-ND |
Manufacturer | |
Manufacturer Product Number | RE139L57D103 |
Description | SFERNICE TRANSDUCERS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 1425.00mm (0 ~ 56.10") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | - | |
Linearity | ±0.1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12,756.74000 | RM12,756.74 |
| Unit Price without VAT: | RM12,756.74000 |
|---|---|
| Unit Price with VAT: | RM14,032.41400 |

