
M64Z102KB40 | |
|---|---|
DigiKey Part Number | 693-M64Z102KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Z102KB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM10.66200 | RM106.62 |
| 25 | RM9.90360 | RM247.59 |
| 50 | RM9.36300 | RM468.15 |
| 200 | RM8.36345 | RM1,672.69 |
| 400 | RM7.90198 | RM3,160.79 |
| 600 | RM7.64333 | RM4,586.00 |
| 1,000 | RM7.32907 | RM7,329.07 |
| 5,000 | RM6.41860 | RM32,093.00 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |

