


109D476X9050F2 | |
|---|---|
DigiKey Part Number | 718-1232-ND |
Manufacturer | |
Manufacturer Product Number | 109D476X9050F2 |
Description | CAP TANT 47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D476X9050F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.796" L (7.92mm x 20.22mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM183.76000 | RM183.76 |
| 10 | RM153.32900 | RM1,533.29 |
| 50 | RM145.85240 | RM7,292.62 |
| Unit Price without VAT: | RM183.76000 |
|---|---|
| Unit Price with VAT: | RM202.13600 |

