109D477X9030T2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM293.40100
Datasheet

Direct


Vishay Sprague
In Stock: 48
Unit Price: RM323.01000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM306.66500
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM342.65250
Datasheet
470 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 1.8Ohm
109D566X9075T2

109D477X9030T2

DigiKey Part Number
109D477X9030T2-ND
Manufacturer
Manufacturer Product Number
109D477X9030T2
Description
CAP TANT 470UF 10% 30V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D477X9030T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
20RM227.25700RM4,545.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM227.25700
Unit Price with VAT:RM249.98270