68 µF Elastomer Sealed Tantalum Capacitors 60 V Axial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Elastomer Sealed Tantalum Capacitors 60 V Axial 3Ohm
109D566X9075T2

109D686X9060F2

DigiKey Part Number
109D686X9060F2-ND
Manufacturer
Manufacturer Product Number
109D686X9060F2
Description
CAP TANT 68UF 10% 60V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF Elastomer Sealed Tantalum Capacitors 60 V Axial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D686X9060F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
60 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.796" L (7.92mm x 20.22mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM232.81000RM232.81
10RM196.22400RM1,962.24
50RM181.57640RM9,078.82
100RM177.03800RM17,703.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM232.81000
Unit Price with VAT:RM256.09100