Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-004MESB | |
|---|---|
DigiKey Part Number | 13008-004MESB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-004MESB |
Description | CAP TANT 1000UF 20% 4V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-004MESB Models |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-004MESA | Vishay Sprague | 0 | 13008-004MESA-ND | RM63.52777 | Parametric Equivalent |
| 13008-004MESA/HR | Vishay Sprague | 0 | 13008-004MESA/HR-ND | RM63.52780 | Parametric Equivalent |
| 13008-004MESB/HR | Vishay Sprague | 0 | 13008-004MESB/HR-ND | RM71.11227 | Parametric Equivalent |
| 13008-004MESC | Vishay Sprague | 0 | 13008-004MESC-ND | RM71.11227 | Parametric Equivalent |
| 13008-004MESC/HR | Vishay Sprague | 0 | 13008-004MESC/HR-ND | RM71.11227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM71.11227 | RM21,333.68 |
| Unit Price without VAT: | RM71.11227 |
|---|---|
| Unit Price with VAT: | RM78.22350 |


