Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-010MESB | |
|---|---|
DigiKey Part Number | 13008-010MESB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-010MESB |
Description | CAP TANT 330UF 20% 6.3V 3017 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-010MESB Models |
Category | ESR (Equivalent Series Resistance) 56mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3017 (7644 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-010MESA | Vishay Sprague | 0 | 13008-010MESA-ND | RM53.51623 | Parametric Equivalent |
| 13008-010MESA/HR | Vishay Sprague | 0 | 13008-010MESA/HR-ND | RM53.51624 | Parametric Equivalent |
| 13008-010MESB/HR | Vishay Sprague | 0 | 13008-010MESB/HR-ND | RM60.97938 | Parametric Equivalent |
| 13008-010MESC | Vishay Sprague | 0 | 13008-010MESC-ND | RM60.97938 | Parametric Equivalent |
| 13008-010MESC/HR | Vishay Sprague | 0 | 13008-010MESC/HR-ND | RM60.97938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM60.97938 | RM60,979.38 |
| Unit Price without VAT: | RM60.97938 |
|---|---|
| Unit Price with VAT: | RM67.07732 |


