13008-013KESZ/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM59.64450
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM59.64453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM67.10767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM67.10767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM67.10767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM67.10767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM52.36340
Datasheet
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 3024 (7660 Metric) 31mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-013KESZ/HR

DigiKey Part Number
13008-013KESZ/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-013KESZ/HR
Description
CAP TANT 1000UF 10% 6.3V 3024
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 3024 (7660 Metric) 31mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-013KESZ/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
31mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3024 (7660 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-013KESAVishay Sprague013008-013KESA-NDRM59.64450Parametric Equivalent
13008-013KESA/HRVishay Sprague013008-013KESA/HR-NDRM59.64453Parametric Equivalent
13008-013KESBVishay Sprague013008-013KESB-NDRM67.10767Parametric Equivalent
13008-013KESB/HRVishay Sprague013008-013KESB/HR-NDRM67.10767Parametric Equivalent
13008-013KESCVishay Sprague013008-013KESC-NDRM67.10767Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM52.36340RM7,854.51
Manufacturers Standard Package
Unit Price without VAT:RM52.36340
Unit Price with VAT:RM57.59974