Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-053KESA/HR | |
|---|---|
DigiKey Part Number | 13008-053KESA/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-053KESA/HR |
Description | CAP TANT 220UF 10% 25V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 25 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-053KESA/HR Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-053KESA | Vishay Sprague | 0 | 13008-053KESA-ND | RM66.44020 | Parametric Equivalent |
| 13008-053KESB | Vishay Sprague | 0 | 13008-053KESB-ND | RM73.90335 | Parametric Equivalent |
| 13008-053KESB/HR | Vishay Sprague | 0 | 13008-053KESB/HR-ND | RM73.90340 | Parametric Equivalent |
| 13008-053KESC | Vishay Sprague | 0 | 13008-053KESC-ND | RM73.90335 | Parametric Equivalent |
| 13008-053KESC/HR | Vishay Sprague | 0 | 13008-053KESC/HR-ND | RM73.90340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM66.44020 | RM6,644.02 |
| Unit Price without VAT: | RM66.44020 |
|---|---|
| Unit Price with VAT: | RM73.08422 |


