Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-061MESA | |
|---|---|
DigiKey Part Number | 13008-061MESA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-061MESA |
Description | CAP TANT 68UF 20% 35V 2924 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 35 V 2924 (7360 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-061MESA Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-061MESA/HR | Vishay Sprague | 0 | 13008-061MESA/HR-ND | RM62.37496 | Parametric Equivalent |
| 13008-061MESB | Vishay Sprague | 0 | 13008-061MESB-ND | RM69.83808 | Parametric Equivalent |
| 13008-061MESB/HR | Vishay Sprague | 0 | 13008-061MESB/HR-ND | RM69.83824 | Parametric Equivalent |
| 13008-061MESC | Vishay Sprague | 0 | 13008-061MESC-ND | RM69.83808 | Parametric Equivalent |
| 13008-061MESC/HR | Vishay Sprague | 0 | 13008-061MESC/HR-ND | RM69.83824 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM62.37492 | RM15,593.73 |
| Unit Price without VAT: | RM62.37492 |
|---|---|
| Unit Price with VAT: | RM68.61241 |


