13008-072KESC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM67.65373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM67.65373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM75.11690
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM75.11687
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM75.11687
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM60.25127
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM60.25127
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7360 Metric) 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-072KESC

DigiKey Part Number
13008-072KESC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-072KESC
Description
CAP TANT 22UF 10% 50V 2924
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7360 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-072KESC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
220mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2924 (7360 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-072KESAVishay Sprague013008-072KESA-NDRM67.65373Parametric Equivalent
13008-072KESA/HRVishay Sprague013008-072KESA/HR-NDRM67.65373Parametric Equivalent
13008-072KESBVishay Sprague013008-072KESB-NDRM75.11690Parametric Equivalent
13008-072KESB/HRVishay Sprague013008-072KESB/HR-NDRM75.11687Parametric Equivalent
13008-072KESC/HRVishay Sprague013008-072KESC/HR-NDRM75.11687Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM75.11690RM22,535.07
Manufacturers Standard Package
Unit Price without VAT:RM75.11690
Unit Price with VAT:RM82.62859