
134D117X0075F6 | |
|---|---|
DigiKey Part Number | 1129-1017-ND |
Manufacturer | |
Manufacturer Product Number | 134D117X0075F6 |
Description | CAP TANT 110UF 20% 75V T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 110 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1.3Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM487.91080 | RM12,197.77 |
| Unit Price without VAT: | RM487.91080 |
|---|---|
| Unit Price with VAT: | RM536.70188 |

