220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D227X9050F6

DigiKey Part Number
718-1688-ND
Manufacturer
Manufacturer Product Number
134D227X9050F6
Description
CAP TANT 220UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
134D227X9050F6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM506.25000RM506.25
10RM442.20200RM4,422.02
50RM416.53280RM20,826.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM506.25000
Unit Price with VAT:RM556.87500