Direct

135D175X9125C6 | |
|---|---|
DigiKey Part Number | 135D175X9125C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D175X9125C6 |
Description | CAP TANT 1.7UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.7 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 15.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D175X9125C6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 15.6Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.203" Dia x 0.453" L (5.16mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM159.97520 | RM3,999.38 |
| Unit Price without VAT: | RM159.97520 |
|---|---|
| Unit Price with VAT: | RM175.97272 |


