Upgrade
Similar
Upgrade

135D277X9015F6 | |
|---|---|
DigiKey Part Number | 135D277X9015F6-ND |
Manufacturer | |
Manufacturer Product Number | 135D277X9015F6 |
Description | CAP TANT 270UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D277X9015F6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.5Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D277X9025F6 | Vishay Sprague | 13 | 718-1263-ND | RM295.93000 | Upgrade |
| 135D277X9015T6 | Vishay Sprague | 0 | 135D277X9015T6-ND | RM292.15500 | Similar |
| T198B277K025AS | KEMET | 0 | 399-3432-ND | RM121.55600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM254.11120 | RM6,352.78 |
| Unit Price without VAT: | RM254.11120 |
|---|---|
| Unit Price with VAT: | RM279.52232 |




