
135D476X9125T6 | |
|---|---|
DigiKey Part Number | 135D476X9125T6-ND |
Manufacturer | |
Manufacturer Product Number | 135D476X9125T6 |
Description | CAP TANT 47UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D476X9125T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 0.766" L (9.91mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM367.05000 | RM367.05 |
| 10 | RM316.17700 | RM3,161.77 |
| 50 | RM295.79620 | RM14,789.81 |
| 100 | RM289.47730 | RM28,947.73 |
| Unit Price without VAT: | RM367.05000 |
|---|---|
| Unit Price with VAT: | RM403.75500 |

