56 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 5.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D566X9030C6

DigiKey Part Number
135D566X9030C6-ND
Manufacturer
Manufacturer Product Number
135D566X9030C6
Description
CAP TANT 56UF 10% 30V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 5.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D566X9030C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
5.2Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM230.10000RM230.10
10RM193.82800RM1,938.28
50RM179.30860RM8,965.43
100RM174.80910RM17,480.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM230.10000
Unit Price with VAT:RM253.11000