Upgrade

135D567X9030K6 | |
|---|---|
DigiKey Part Number | 135D567X9030K6-ND |
Manufacturer | |
Manufacturer Product Number | 135D567X9030K6 |
Description | CAP TANT 560UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D567X9030K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 1.062" L (9.91mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM365.05300 | RM7,301.06 |
| Unit Price without VAT: | RM365.05300 |
|---|---|
| Unit Price with VAT: | RM401.55830 |


